NTN 6010C4 1 Row Ball Bearing - 50 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£32.88

(exc. VAT)

£39.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.88

*price indicative

RS Stock No.:
698-582
Mfr. Part No.:
6010C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

16.6kN

Internal Clearance

C4

Dynamic Load Rating

23kN

Bore Type

Round

Series

6010

Limiting Speed

14000rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is meticulously engineered for reliable performance in various applications. Designed with a pressed steel cage and radial contact, this bearing excels in offering smooth operation under radial loads. Its internal diameter of 50 mm, combined with an external diameter of 80 mm and a width of 16 mm, makes it a versatile choice for numerous machinery setups. The bearing is also designed to withstand a broad temperature range, operating efficiently from a minimum temperature of -40°C to a maximum of 120°C. With a dynamic load capacity of 23,000,000 mN, this product ensures durability and long-lasting functionality, making it essential for both industrial and commercial uses.

Radial contact design provides superior load distribution

Pressed steel cage enhances reliability and strength

Dynamic load capacity of 23,000,000 mN ensures high performance

Optimal radial clearance class C4 allows for varying temperatures and loads

Mass of 0.267 kg facilitates easy handling and installation

Reference thermal speed of 53,400 °/s supports high-speed operations

Maximum operating temperature of 120°C ensures reliability under extreme conditions

Min shoulder diameter of 55 mm ensures compatibility with different shaft sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy