NTN 6010ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 706-650
- Mfr. Part No.:
- 6010ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.48 |
*price indicative
- RS Stock No.:
- 706-650
- Mfr. Part No.:
- 6010ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 24.2kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 24.2kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1400rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance in a variety of demanding applications. Designed to accommodate radial loads while providing minimal friction, this bearing features a robust pressed steel cage and is shielded on both sides to enhance durability and protect against contaminants. With an internal diameter of 50 mm and an external diameter of 80 mm, it offers a precise fit for machinery components, ensuring optimal functionality. Ideal for applications requiring reliable and efficient operation, the bearing is perfectly suited for both industrial and automotive uses, featuring a mass of just 0.261 kg for lightweight handling.
Radial clearance class CM for reliable performance under varying load conditions
Dynamic load capacity of 24,200,000 mN ensures exceptional endurance
Static load capacity of 16,600,000 mN provides robust support for stationary loads
Fatigue limit load of 1,240,000 mN enhances longevity under cyclic stresses
Minimum operating temperature of -40°C and maximum of 150°C for versatile operational flexibility
Grease lubrication limit speed of 50,400°/s optimises performance in high-speed conditions
Preserved dimensions with a minimum shoulder diameter of 55 mm for effective integration
Utilises a maximum shoulder diameter of 75 mm to enhance stability and load distribution
Related links
- NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010CM 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010C4 1 Row Ball Bearing - 50 mm ID, 80 mm OD

