NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.50

*price indicative

RS Stock No.:
706-645
Mfr. Part No.:
6010LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

16.6kN

Internal Clearance

C3

Dynamic Load Rating

24.2kN

Series

60 Series

Limiting Speed

5000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is a robust solution designed for radial contact applications. With its pressed steel cage and Seals on both sides, this bearing ensures optimal protection against contamination while enhancing longevity. Engineered for high-performance scenarios, it offers dynamic load capacities of up to 24,200,000 mN and is suitable for a wide range of operating temperatures, from a minimum of -25 °C to a maximum of 110 °C. This reliable part is essential for ensuring smooth rotational functionality in various machinery and automotive applications.

Designed with a radial contact structure for superior load handling

Pressed steel cage optimises strength while minimising weight

Contact Seals on both sides maintain cleanliness and extend service life

Dynamic load capacity reaches 24,200,000 mN for demanding applications

Static load capacity of 16,600,000 mN ensures reliability under heavy loads

Fatigue limit load of 1,240,000 mN enhances durability under fluctuating forces

Min operating temperature of -25 °C allows for versatility in various environments

Max operating temperature of 110 °C supports high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy