NTN 16010C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

£19.28

(exc. VAT)

£23.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.28

*price indicative

RS Stock No.:
699-981
Mfr. Part No.:
16010C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

10mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

11.3kN

Dynamic Load Rating

14.7kN

Series

160 Series

Bore Type

Round

Limiting Speed

9800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide optimal performance in rotational applications. This versatile bearing’s design features a radial contact point, which ensures minimal friction and enhanced durability under varying loads. Ideal for both dynamic and static loads, it boasts mixed lubrication capabilities for both oil and grease, making it suitable for diverse environments. With a robust internal diameter of 50 mm and an external diameter of 80 mm, this bearing is perfect for demanding industrial settings, ensuring long-lasting reliability throughout its operational lifespan. It is an essential component for machinery requiring precision and efficiency.

Radial contact design minimizes friction for smoother operation

Versatile lubrication options allow for both oil and grease adapting to various working conditions

Constructed with a pressed steel cage for added durability

Dynamic load capacity of 14700000 mN supports heavy workloads

Static load capacity of 11300000 mN ensures stability under stationary conditions

Fatigue limit load of 760000 mN for extended reliability and performance

Operating temperature range suitable for diverse industrial applications

Compact dimensions with a 10 mm inner ring width cater to space saving designs

Min shoulder diameter enhances compatibility with various shaft sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy