SNR 6010ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£13.40

(exc. VAT)

£16.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.40

*price indicative

RS Stock No.:
706-647
Mfr. Part No.:
6010ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

16700N

Dynamic Load Rating

23000N

Series

601

Limiting Speed

11000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered to excel in providing radial contact and exceptional performance in various applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures reliable operation while minimising contamination. Its Compact dimensions enable it to fit seamlessly into tight spaces, making it Ideal for automotive and industrial use. With optimal performance under radial loads, this bearing stands out in durability and efficiency, supporting better operation speeds and extended service life.

Dynamic load capacity of 23,000,000 mN enables effective handling of heavy loads

Static load capacity of 16,700,000 mN ensures stability under stationary conditions

Fatigue limit load of 760,000 mN extends the bearing's operational longevity

Reference thermal speed of 52,800 °/s optimises performance in high-speed environments

Reduced friction characteristics improve efficiency and reduce energy consumption

Minimum and maximum operating temperatures of 243.15 °K to 393.15 °K expand usage potential

Abutment features facilitate easy integration with existing machinery designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy