NSK 6010DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 643-996
- Mfr. Part No.:
- 6010DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£14.76
(exc. VAT)
£17.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.76 |
*price indicative
- RS Stock No.:
- 643-996
- Mfr. Part No.:
- 6010DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 24000N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 24000N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance. It has a 50 mm bore diameter, 80 mm outer diameter, and 16 mm width, ideal for compact mechanical assemblies. The bearing features double rubber seals (DDU) and C3 internal clearance for enhanced contaminant protection and thermal expansion accommodation. It delivers reliable performance with a basic dynamic load rating of 24,000 N and a static load rating of 16,600 N.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6010DDUC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NSK 6010DDU 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF 63010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SNR 6010C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- SKF W 6010-2RS1 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

