NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.50

*price indicative

RS Stock No.:
706-646
Mfr. Part No.:
6010LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

16600N

Internal Clearance

CM

Dynamic Load Rating

24.2kN

Series

601

Bore Type

Round

Limiting Speed

834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered to deliver superior performance and reliability in a variety of applications. This single row bearing features a pressed steel cage and contact Seals on both sides, providing effective protection against contamination. With an internal diameter of 50 mm, an external diameter of 80 mm, and a width of 16 mm, this bearing is designed to accommodate radial loads with ease. Its innovative design ensures low frictional losses and enhances operational efficiency, making it an Ideal choice for demanding environments.

Robust construction with a pressed steel cage enhances durability

Contact Seals on both sides ensure optimal protection against dirt and moisture

Designed for radial contact, providing superior load-bearing capabilities

Dynamic load capacity of 24,200,000 mN ensures reliability under heavy loads

Fatigue limit load of 1,240,000 mN extends service life in challenging conditions

Grease lubrication limit speed of 30,000°/s for efficient operation

Operating temperature range from -25°C to 110°C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy