NTN 6010LLUNR/2AS 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 698-586
- Mfr. Part No.:
- 6010LLUNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£48.39
(exc. VAT)
£58.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.39 |
*price indicative
- RS Stock No.:
- 698-586
- Mfr. Part No.:
- 6010LLUNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 16.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23kN | |
| Series | 6010 | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 16.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23kN | ||
Series 6010 | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable operation in a variety of applications, ensuring robust performance under radial loads. This bearing features a pressed steel cage and is equipped with contact Seals on both sides, providing enhanced protection against contaminants while reducing friction. With its optimal dimensions and design, it allows for efficient assembly and longevity in demanding environments. Ideal for industries where durAbility and precision are paramount, this bearing stands out for its Ability to maintain performance even at extreme speeds, making it a trusted choice for engineers and manufacturers alike.
Designed for radial contact, ensuring stability and longevity
Pressed steel cage offers strength and lightweight characteristics
Contact Seals on both sides provide exceptional protection against dust and moisture
Optimised internal and external diameters for a perfect fit in various applications
Min and max dimensions allow for precise positioning and flexibility in design
Radial clearance class CN ensures a standard fit for most operational needs
Capable of operating at greasy lubrication limit speeds up to 30000 °/s
Dynamic and static load capacities designed for high-performance environments
Related links
- NTN 6010LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010CM 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLUCM/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010C4 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6010LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD

