NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-719
- Mfr. Part No.:
- 6006NR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£17.84
(exc. VAT)
£21.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.84 |
*price indicative
- RS Stock No.:
- 698-719
- Mfr. Part No.:
- 6006NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55.6kN | |
| Series | 6010 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Flange Outside Diameter | 106.5mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55.6kN | ||
Series 6010 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
Flange Outside Diameter 106.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for reliable and efficient radial contact in various applications. This precision-engineered bearing, featuring a pressed steel cage and snap ring groove on the outer diameter, ensures smooth operation with minimal friction. Its versatile design accommodates both low and high-speed applications, while the robust construction promises durability under challenging conditions. With defined internal and external diameters of 30 mm and 55 mm respectively, this bearing suits numerous industrial requirements. Engineered for performance, it provides optimal load handling, enhancing machinery reliability and longevity.
Designed for versatile applications with a radial contact configuration
Constructed with a pressed steel cage for enhanced durability
Snap ring groove on the outer diameter ensures secure fitting
Offers dynamic load capacity of 13,900,000 mN for reliable performance
Features a static load capacity of 8,300,000 mN for added strength
Copper content is effectively managed with a fatigue limit load of 380,000 mN
Optimised for thermal stability with a reference thermal speed of 78,000 °/s
Operates effectively in temperature ranges from -40°C to +120°C
Minimum shoulder diameter allows for flexibility in assembly
Enhanced vibration and noise control due to precision design
Related links
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

