NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-793
- Mfr. Part No.:
- 6309ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£25.49
(exc. VAT)
£30.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.49 |
*price indicative
- RS Stock No.:
- 699-793
- Mfr. Part No.:
- 6309ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 63 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Series 63 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for radial contact applications. This premium-quality bearing features a pressed steel cage and is fitted with shields on both sides to protect against contaminants. With an internal diameter of 45 mm and an external diameter of 100 mm, it is engineered for robust performance in various industrial environments. This bearings radial clearance class is C3, making it suitable for applications requiring a higher load capacity, while its mass of 0.814 kg ensures durability during operation.
Dynamic load capacity of 58,500,000 mN ensures durability under heavy operational demands
Static load capacity of 32,000,000 mN provides excellent support for static applications
Fatigue limit load of 2,500,000 mN enhances longevity and performance reliability
Grease lubrication limit speed of 42,000 °/s enables high-speed applications without compromising efficiency
Minimum operating temperature of -40 °C and maximum operating temperature of 150 °C allows versatility across various environments
Minimum shoulder diameter ensures secure fitting in assemblies, reducing the risk of premature wear
Max shaft and housing fillet radius of 1.5 mm aids in smooth operation, minimising friction and heat generation
Solid construction with pressed steel cage offers superior strength and protection against contaminants
Related links
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

