NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-927
- Mfr. Part No.:
- 6309NR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£63.44
(exc. VAT)
£76.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.44 |
*price indicative
- RS Stock No.:
- 698-927
- Mfr. Part No.:
- 6309NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Flange Outside Diameter | 106.5mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
Flange Outside Diameter 106.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN product offers high-performance capabilities, serving as a reliable solution for rotating applications. Designed with a single row deep groove ball configuration, this bearing ensures smooth motion and minimal friction. Its pressed steel cage enhances durability, making it suitable for varying operational demands. With a dynamic load rating of 55.6 MN and static load rating of 31.7 MN, it stands out in load-bearing efficiency. Additionally, the product is engineered for optimal performance across a range of temperatures, ensuring stable operation in diverse environments. This makes it an essential component for machinery requiring precision and durability.
Compact design accommodates tight spaces while maintaining performance
Manufactured with high-quality materials for enhanced longevity
Equipped with radial clearance class CN to suit a variety of applications
Minimises operating temperature variability with a range of -40°C to +120°C
Offers excellent noise reduction thanks to its precise design
Facilitates easy installation and maintenance through a user-friendly design
Resistant to wear, also providing reliable service over extended periods
Related links
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

