NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-357
- Mfr. Part No.:
- 6306ZNR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£31.24
(exc. VAT)
£37.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.24 |
*price indicative
- RS Stock No.:
- 698-357
- Mfr. Part No.:
- 6306ZNR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 6306 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 29.5kN | ||
Series 6306 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to optimise performance and reliability in a variety of applications. Featuring a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures effective radial contact while minimising friction. With dimensions including a 30 mm internal diameter and a 72 mm external diameter, it is designed for precision and durability. This component excels under various operating conditions, providing robust support to mechanical systems. Suitable for both oil and grease lubrication, it accommodates limit speeds up to 72,000 °/s, making it a versatile choice for industrial and automotive use. With its precise engineering and quality construction, this bearing guarantees both longevity and performance.
Designed for radial contact, ensuring efficiency in mechanical operation
Comes with a snap ring groove for enhanced stability and security
Manufactured with a pressed steel cage, Ideal for high-load applications
Oil lubrication limit speed of 72,000 °/s to enhance performance durability
Grease lubrication limit speed of 60,000 °/s for versatile application needs
Temperature tolerance from 233.15 °K to 393.15 °K, suitable for varied environments
Offers a dynamic load capacity of 29,500,000 mN for sustained reliability
Static load capacity reaches 15,000,000 mN, ensuring solid performance under static conditions
Fatigue limit load of 1,140,000 mN supports heavy-duty applications
Features a minimal fillet radius for improved installation and performance
Related links
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 63306LLU/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306L1C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD

