NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-350
- Mfr. Part No.:
- 6306NRC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£27.75
(exc. VAT)
£33.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.75 |
*price indicative
- RS Stock No.:
- 698-350
- Mfr. Part No.:
- 6306NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 6306 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 29.5kN | ||
Series 6306 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for high-performance applications where reliability and efficiency are paramount. This bearing features a radial contact design and is constructed with a pressed steel cage, making it Ideal for various industrial uses. With a robust configuration that includes a snap ring and groove on the outer diameter, it ensures optimal load distribution and reduced friction. It's suitable for a range of conditions, operating effectively at temperatures from -40°C to +120°C, allowing seamless integration into demanding environments.
Constructed with a pressed steel cage for enhanced durability
Radial contact design ensures even load distribution
Snap ring and groove aid in secure mounting and operation
Dynamic load rating of 29.7 kN bolsters reliability under heavy loads
Static load rating of 15.9 kN supports stability in stationary applications
Fatigue limit load of 720 N indicates high endurance against wear
Operational temperature range from -40°C to +120°C caters to diverse environments
Lightweight design at just 0.346 kg enhances energy efficiency
Minimum groove width of 1.9 mm facilitates versatility in installations
Max shaft and housing fillet radius of 1 mm permits adaptability to various configurations
Related links
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 63306LLU/2AS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306L1C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD

