NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 722-647
- Mfr. Part No.:
- 6306ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£10.93
(exc. VAT)
£13.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.93 |
*price indicative
- RS Stock No.:
- 722-647
- Mfr. Part No.:
- 6306ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29500N | |
| Series | 6901 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29500N | ||
Series 6901 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.
Handles radial contact loads effectively
Pressed steel cage for durability and smooth operation
Shields on both sides protect against contaminants
Retains lubricant for longer-lasting performance
Suitable for various industrial and mechanical applications
Related links
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC4/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NSK 6306ZZC3 N 1 Row Ball Bearing - 30 mm ID, 72 mm OD

