NTN 6306LLUC4/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£26.00

(exc. VAT)

£31.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.00

*price indicative

RS Stock No.:
698-343
Mfr. Part No.:
6306LLUC4/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

15kN

Dynamic Load Rating

29.5kN

Bore Type

Round

Series

6306

Limiting Speed

6600rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

72mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for optimal radial contact and durability. Featuring a pressed steel cage and contact Seals on both sides, this bearing is ideally suited for a variety of applications requiring reliable support and efficiency. With an internal diameter of 30 mm and an external diameter of 72 mm, it offers a robust solution for maintaining operational integrity under dynamic conditions. The radial clearance class C4 ensures precision performance, while its mass of 0.36 kg reflects its sturdy build.

Single row design provides effective radial load support

Contact Seals on both sides enhance protection against contaminants

Pressed steel cage ensures lightweight yet strong performance

Radial clearance class C4 allows for improved load handling capabilities

Dynamic load capacity of 29,500,000 mN supports heavy-duty applications

Static load capacity of 15,000,000 mN ensures reliability under standing conditions

Fatigue limit load of 1,140,000 mN contributes to prolonged bearing life

Allows grease lubrication for enhanced performance and maintenance

Min and max operating temperatures of -25°C to 110°C ensure versatility across environments

Optimal shoulder diameter specifications enhance compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy