NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

£11.48

(exc. VAT)

£13.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.48

*price indicative

RS Stock No.:
699-493
Mfr. Part No.:
6306ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

15kN

Internal Clearance

CM

Dynamic Load Rating

29.5kN

Series

63 Series

Limiting Speed

10000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for high reliability and performance in various applications. Designed with a pressed steel cage and double-sided shields, it effectively protects against contaminants while ensuring smooth rotary motion. With an internal diameter of 30 mm and external diameter of 72 mm, this bearing excels in load carrying capabilities, making it Ideal for both dynamic and static applications. The robust construction and precise dimensions deliver exceptional durability and longevity, making it a trusted choice for mechanical assemblies requiring dependable rotational support.

Built with a pressed steel cage for enhanced robustness and protection

Double-sided shields prevent contamination, ensuring prolonged service life

Offers a dynamic load capacity of 29500000 mN for robust performance

Designed with radial clearance class CM for optimal functionality

Supports a maximum operational temperature up to 423.15 °K

Lightweight at 0.36 kg for easier handling within mechanical systems

Engineering specifications allow for precise fitting and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy