NTN 6306L1C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£61.28

(exc. VAT)

£73.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.28

*price indicative

RS Stock No.:
698-340
Mfr. Part No.:
6306L1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

15kN

Internal Clearance

C3

Dynamic Load Rating

29.5kN

Bore Type

Round

Series

6306

Bearing Type

Deep Groove

Flange Outside Diameter

72mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed for optimal performance in various applications. Its robust construction ensures reliable operation while accommodating radial loads with utmost efficiency. Engineered with a machined cage, this open-type bearing provides versatility and ease of maintenance, making it a fundamental component for machinery requiring long-lasting durability. The unique design enhances its operational lifespan, making it an Ideal choice for both industrial and commercial environments. With its supportive specifications, this bearing delivers consistent reliability and superior functionality, ensuring smooth rotational movement and minimal friction.

Designed with an internal diameter of 30 mm, ensuring a precise fit in machinery

Crafted with a dynamic load capacity of up to 29,500,000 mN for handling substantial forces

Features a radial clearance class C3 for optimal performance under variable loads

Lightweight at only 0.36 kg, facilitating ease of installation and handling

Engineered for a temperature range from -40 °C to +120 °C, supporting diverse operational environments

Constructed with a fatigue limit load of 680,000 mN, enhancing durability for prolonged use

Includes a minimum shoulder diameter of 36.5 mm to accommodate complex assembly needs

Offers a maximum shoulder diameter of 65.5 mm for compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy