NSK 6008DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.29

*price indicative

RS Stock No.:
643-991
Mfr. Part No.:
6008DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

40 mm

Outside Diameter

68 mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

11500N

Dynamic Load Rating

18400N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

6000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 40 mm bore diameter, 68 mm outer diameter, and 15 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 18,400 N and a static load rating of 11,500 N, it offers reliable performance under various load conditions.

Robust and compact construction for space efficient installation

High quality bearing steel ensures excellent durability

Lightweight design

Related links