NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 705-746
- Mfr. Part No.:
- 6008ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.29 |
*price indicative
- RS Stock No.:
- 705-746
- Mfr. Part No.:
- 6008ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 60 Series | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 18.6kN | ||
Series 60 Series | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide exceptional radial contact and efficiency in various applications. Manufactured with precision engineering, this component features a pressed steel cage and shields on both sides to enhance durability and performance. With an internal diameter of 40 mm and an external diameter of 68 mm, it accommodates various mounting configurations while maintaining a Compact design. The bearing's radial clearance class C3 ensures optimal performance under varying load conditions, making it Ideal for industrial applications. Its robust structure and Advanced specifications contribute to longevity and reliability, serving as a VITAL component in machinery where minimising friction and wear is essential.
Designed for high-load capacities with a dynamic load rating of 18,600,000 mN
Enhanced structural integrity with deep groove design ensuring smooth operation
Built to withstand high temperatures with a maximum operating limit of 423.15 °K
Reflects Advanced engineering with a fatigue limit load of 890,000 mN, ensuring lasting performance
Incorporates a minimum operating temperature threshold of 233.15 °K for versatile applications
Optimised for grease lubrication with a limit speed of 60,000 °/s, promoting efficiency
Compact design with dimensions tailored for a variety of applications, enhancing versatility
Min shoulder diameter designed to 45 mm and max at 63 mm, ensuring secure fitting
Related links
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLBCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6909LLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NTN 6008CM 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

