NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 643-933
- Mfr. Part No.:
- 6008
- Brand:
- NSK
Subtotal (1 unit)*
£7.64
(exc. VAT)
£9.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.64 |
*price indicative
- RS Stock No.:
- 643-933
- Mfr. Part No.:
- 6008
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Dynamic Load Rating | 18400N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Dynamic Load Rating 18400N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 40 mm bore diameter, 68 mm outer diameter, and 15 mm width, making it suitable for compact mechanical assemblies. The bearing is open type (no seals or shields) and has a standard internal clearance, providing flexibility in various operating conditions. With a basic dynamic load rating of 18,400 N and a static load rating of 11,500 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

