SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 586-459
- Mfr. Part No.:
- 6008-2Z/VA208
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£802.36
(exc. VAT)
£962.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £802.36 | £160.472 |
*price indicative
- RS Stock No.:
- 586-459
- Mfr. Part No.:
- 6008-2Z/VA208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 80rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 80rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Bearing represents a perfect blend of innovative engineering and durability. Designed for various applications, it offers optimal performance even in the most demanding environments. With a robust construction that includes double metallic shields, this product effectively guards against dirt and moisture, ensuring longevity and reliability. The advanced design minimises friction, enhances efficiency and promotes smoother operations, making it an essential choice for machinery requiring steadfast support. Its ability to withstand heavy loads while maintaining precision positioning sets it apart in the marketplace, catering to both industrial and commercial needs alike. Whether you're involved in manufacturing, automotive, or general engineering, this bearing will exceed your expectations, delivering consistent performance under pressure. Count on this product for superior protection and minimal maintenance requirements, transforming your operational efficiency.
Double metallic shields protect against contaminants
Designed for high load capacities
Minimises friction for enhanced operational efficiency
Exceptional reliability in extreme conditions
Suitable for a wide range of industrial applications
Low maintenance design enhances productivity
Related links
- SKF 6008-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD


