FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 313-048
- Mfr. Part No.:
- 6008-RSR
- Brand:
- FAG
Subtotal (1 unit)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.36 |
*price indicative
- RS Stock No.:
- 313-048
- Mfr. Part No.:
- 6008-RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 17800N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 17800N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 60 | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing offers exceptional performance under a variety of operational conditions. Specifically designed for both radial and axial load applications, it features a one sided contact seal that effectively protects against contamination. The robust steel sheet metal cage ensures durability while maintaining smooth operation. With a dimensional stabilization characteristic, this bearing can endure temperatures up to 120°C, making it an ideal choice for demanding environments.
Designed for a wide range of applications which ensuring versatility in usage
One sided contact seal enhances durability by protecting against contaminants
Optimised dynamic load rating supports high performance standards
Lightweight design helps reduce overall load on the operating system
Facilitates efficient lubrication for minimal friction and heat generation
Provides accurate and consistent performance over extended periods
Related links
- FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

