FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

£17.82

(exc. VAT)

£21.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.82

*price indicative

RS Stock No.:
313-046
Mfr. Part No.:
6008-2RSR-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

11500N

Dynamic Load Rating

17800N

Bore Type

Cylindrical

Series

6000

Standards/Approvals

DIN 625-1

Limiting Speed

5400rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
KR
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance across a range of applications. Its robust design features contact seals on both sides, ensuring a secure environment for internal components and enhancing longevity. This bearing is particularly well suited for environments where exposure to dust and moisture is a concern, thanks to its efficient sealing system. With a standard steel sheet metal cage, it ensures smooth and reliable operation, while dimensional stabilization permits operation at higher temperatures.

Contact seals prevent debris ingress and safeguard lubrication

Dimensional stability allows operation in elevated temperature conditions

Designed for easy and convenient installation across various applications

Reliable performance with reduced maintenance requirements

Optimised design for dynamic load applications enhancing service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy