NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

£11.62

(exc. VAT)

£13.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.62

*price indicative

RS Stock No.:
705-743
Mfr. Part No.:
6008LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11.5kN

Internal Clearance

CM

Dynamic Load Rating

18.6kN

Series

60 Series

Limiting Speed

6100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep groove ball bearing is designed for reliable radial contact in various applications. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures optimal performance and longevity. Ideal for use in machinery requiring efficient and smooth movement, it combines high dynamic load capacity with low friction characteristics. Engineered for versatility, this bearing offers both grease lubrication and a well-defined operating temperature range, making it suitable for diverse industrial environments.

Single row design optimises space and load distribution

Contact Seals on both sides provide excellent protection against contaminants

Radial clearance class CM allows for enhanced performance under varying conditions

Internal diameter of 40 mm and external diameter of 68 mm facilitate easy installation

Static load capacity of 11,500,000 mN ensures durability under stationary conditions

Fatigue limit load of 890,000 mN promotes long service life

Operating temperature range from 248.15 K to 383.15 K allows for use in extreme environments

Minimum shoulder diameter for inner ring of 45 mm enhances stability during operation

Grease lubrication limit speed of 36,600 °/s optimises rotational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy