NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD

Subtotal (1 unit)*

£77.45

(exc. VAT)

£92.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.45

*price indicative

RS Stock No.:
643-827
Mfr. Part No.:
6914DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

100mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

21200N

Dynamic Load Rating

26100N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3600rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
JP
The NSK High-quality single-row deep groove ball bearing designed for optimal performance in various mechanical applications. It features a double-sided rubber seal (DDU) that effectively prevents the ingress of contaminants and retains lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under both grease and oil lubrication conditions.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy