FAG 61914-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- RS Stock No.:
- 312-832
- Mfr. Part No.:
- 61914-2RZ
- Brand:
- FAG
Subtotal (1 unit)*
£113.81
(exc. VAT)
£136.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.81 |
*price indicative
- RS Stock No.:
- 312-832
- Mfr. Part No.:
- 61914-2RZ
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 25000N | |
| Bore Type | Cylindrical | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 25000N | ||
Bore Type Cylindrical | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 8100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 85mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is expertly engineered for optimal performance in various industrial applications. Designed with a steel sheet metal cage and non contact seals on both sides, this bearing ensures longevity and reliability, making it an excellent choice for demanding environments. Its dimensional stability is guaranteed up to 150°C, delivering consistent performance even under high temperature conditions. The product details reflect not only its robust build but also its designed efficiency, making it essential for those requiring high performance components without frequent maintenance.
Offers exceptional stability even in high temperature settings
Normal internal clearance facilitates smooth rotation and reduces friction
Lifetime lubrication feature minimises maintenance requirements
Sealed sides provide additional safeguarding against external elements
Ideal for a wide range of applications requiring reliable performance
Outstanding load ratings ensure suitability for heavy duty operations
Crafted to maintain precision under both radial and axial loads
Related links
- FAG 61914 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- SKF 61814-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

