NSK 6014DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

Subtotal (1 unit)*

£50.41

(exc. VAT)

£60.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.41

*price indicative

RS Stock No.:
643-777
Mfr. Part No.:
6014DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

31000N

Dynamic Load Rating

42000N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing is designed for applications requiring high durability and low maintenance. It features a 70 mm bore diameter, 110 mm outer diameter, and 20 mm width, making it suitable for larger mechanical assemblies. The bearing is sealed with rubber seals (DDU) on both sides for enhanced protection against contaminants and moisture, ensuring long-lasting lubrication. With a basic dynamic load rating of approximately 42,000 N and a static load rating of 31,000 N, it delivers stable performance under various load conditions, especially in applications with higher temperatures or speeds

Durable construction

Excellent wear resistance due to the high quality materials

Compact design providing optimal space usage with minimal weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy