NSK 6906ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 643-822
- Mfr. Part No.:
- 6906ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£24.70
(exc. VAT)
£29.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.70 |
*price indicative
- RS Stock No.:
- 643-822
- Mfr. Part No.:
- 6906ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5000N | |
| Dynamic Load Rating | 7950N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 5000N | ||
Dynamic Load Rating 7950N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK High-precision single-row deep groove ball bearing, ideal for applications requiring low friction and high-speed performance. It features metal shields (ZZ) on both sides to protect against contaminants and retain lubrication, ensuring extended service life. This bearing is designed to handle moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 6906DDU 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

