NSK 6906DDU 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD

Subtotal (1 unit)*

£24.25

(exc. VAT)

£29.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.25

*price indicative

RS Stock No.:
643-820
Mfr. Part No.:
6906DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5000N

Dynamic Load Rating

7950N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

8500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
PL
The NSK High-precision single-row deep groove ball bearing, ideal for applications requiring low friction and high-speed performance. It features double-sided rubber seals (DDU) that effectively prevent the ingress of contaminants and retain lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy