FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD

Subtotal (1 unit)*

£27.57

(exc. VAT)

£33.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.57

*price indicative

RS Stock No.:
313-079
Mfr. Part No.:
61906-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

5.01N

Internal Clearance

Normal

Dynamic Load Rating

7.24N

Bore Type

Cylindrical

Series

619

Standards/Approvals

DIN 625-1

Limiting Speed

21700rpm

Flange Outside Diameter

47mm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
JP
The FAG Deep Groove Ball Bearing offers exceptional reliability and performance for various applications. Designed with precision, this single row bearing is engineered to handle radial loads effectively while providing a level of durability that makes it ideal for demanding conditions. With its steel sheet metal cage, it ensures optimal lubrication and minimizes wear, making it a trustworthy choice for engineers and technicians alike.

Provides a wide operational temperature range to suit different environments

Ideal for both grease and oil lubrication options

Not sealed allowing for user defined lubrication strategies

Minimises maintenance needs due to long service life expectations

Optimised for straightforward installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy