FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 312-809
- Mfr. Part No.:
- 61806-HLC
- Brand:
- FAG
Subtotal (1 unit)*
£27.35
(exc. VAT)
£32.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.35 |
*price indicative
- RS Stock No.:
- 312-809
- Mfr. Part No.:
- 61806-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Ball Material | Chrome Steel 52100 | |
| Cage Material | Steel | |
| Race Material | 52100 Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3440N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 4450N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 24500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Ball Material Chrome Steel 52100 | ||
Cage Material Steel | ||
Race Material 52100 Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3440N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 4450N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 24500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is designed to provide exceptional performance in a variety of applications. With its robust single row design, it ensures reliable operation while handling radial and axial loads efficiently. The state of the art steel sheet metal cage offers increased durability, making it a perfect choice for demanding environments.
Constructed with high quality materials to ensure longevity and reliability
Designed for minimal maintenance enhancing operational efficiency
Tolerates a variety of stress conditions making it versatile for multiple uses
Built to handle both radial and axial loads providing comprehensive support
Lightweight design contributes to reduced overall system strain
Precision engineered for accurate fitting and ease of installation
Related links
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61905-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

