FAG 61905-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- RS Stock No.:
- 310-383
- Mfr. Part No.:
- 61905-HLC
- Brand:
- FAG
Subtotal (1 unit)*
£18.19
(exc. VAT)
£21.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.19 |
*price indicative
- RS Stock No.:
- 310-383
- Mfr. Part No.:
- 61905-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4550N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7010N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 24200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4550N | ||
Internal Clearance CN | ||
Dynamic Load Rating 7010N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 24200rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is engineered for reliability and superior performance in various applications. Specifically designed to accommodate both radial and axial loads, this single row bearing ensures a seamless operation even under challenging conditions. Its robust steel sheet metal cage enhances durability while effectively managing lubricants to reduce wear. Featuring a bore diameter of 25 mm and an outside diameter of 42 mm, this component is ideal for precise installations and optimal functionality.
Optimised design allows for maximum efficiency in limited spaces
Able to operate within a wide temperature range for versatile applications
Normal internal clearance ensures reliable performance under varied conditions
Notably lightweight at approximately 42 g for ease of installation
Effective design minimizes maintenance needs for improved productivity
Related links
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 51105 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NSK 6905DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905LLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- NSK 6905ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD

