NSK 6905DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD

Subtotal (1 unit)*

£18.93

(exc. VAT)

£22.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.93

*price indicative

RS Stock No.:
643-818
Mfr. Part No.:
6905DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4550N

Dynamic Load Rating

7750N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK High-precision single-row deep groove ball bearing designed for low-friction and high-speed applications. It features double-sided rubber seals (DDU) that effectively prevent the ingress of contaminants and retain lubrication, ensuring longevity and reliability. This bearing is engineered to handle moderate radial loads and operates efficiently under grease lubrication conditions.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy