NSK 6804DD 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 643-807
- Mfr. Part No.:
- 6804DD
- Brand:
- NSK
Subtotal (1 unit)*
£14.65
(exc. VAT)
£17.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.65 |
*price indicative
- RS Stock No.:
- 643-807
- Mfr. Part No.:
- 6804DD
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 68000N | |
| Dynamic Load Rating | 115000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3200rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 68000N | ||
Dynamic Load Rating 115000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3200rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Deep groove ball bearing has a 20 mm bore diameter, 32 mm outer diameter, and 7 mm width, making it suitable for compact mechanical assemblies with limited space. It is designed to handle moderate speeds and loads and is commonly used in electric motors, automotive applications, and various small machinery. The double rubber seals ensure that the bearing remains clean and well-lubricated, even in harsh operating conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6804JR 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NSK 6201DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NSK 6201DDUC3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- FAG 62201-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 62201-2RS1/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD

