NSK 6201DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 643-781
- Mfr. Part No.:
- 6201DDU
- Brand:
- NSK
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.41 |
*price indicative
- RS Stock No.:
- 643-781
- Mfr. Part No.:
- 6201DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3050N | |
| Dynamic Load Rating | 7500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3050N | ||
Dynamic Load Rating 7500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 12 mm bore diameter, 32 mm outer diameter, and 10 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 7,500 N and a static load rating of 3,050 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6201DDU 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- NSK 6201DDUC3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2ZNR 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- FAG 62201-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD

