FAG 62201-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD

Subtotal (1 unit)*

£15.31

(exc. VAT)

£18.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.31

*price indicative

RS Stock No.:
313-164
Mfr. Part No.:
62201-A-2RSR-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

32mm

Race Width

14mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3090N

Internal Clearance

C3

Dynamic Load Rating

6890N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

622

Limiting Speed

14700rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

32mm

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is designed to handle a variety of radial loads, featuring an innovative internal design that enhances performance and reliability. With a robust steel sheet metal cage, the product offers substantial support while maintaining a compact form. Built to withstand the rigours of daily operations, it comes equipped with both-sided contact seals, ensuring effective protection against contaminants.

Compact dimensions facilitate use in space constrained applications

Robust construction delivers reliable performance under stress

Operating temperature range accommodates diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy