NTN 6804JR 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£17.10

(exc. VAT)

£20.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.10

*price indicative

RS Stock No.:
704-686
Mfr. Part No.:
6804JR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

2.47kN

Internal Clearance

CN

Dynamic Load Rating

4.45kN

Bore Type

Round

Limiting Speed

25000rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver outstanding performance in a variety of applications. Known for its radial contact design, this bearing features a pressed steel cage which ensures durability and reliability under demanding conditions. With an internal diameter of 20 mm and external diameter of 32 mm, it is ideally suited for Compact spaces while maintaining excellent load capacity. The bearing operates smoothly across temperature ranges from a minimum of 233.15 K to a maximum of 393.15 K, making it versatile for diverse environments. Its low mass of 0.019 kg contributes to efficient overall system performance, ensuring long-lasting service in equipment and machinery.

Designed for radial contact, enhancing stability and load handling

Pressed steel cage construction provides robustness and longevity

Mass of only 0.019 kg aids in reducing overall weight of assemblies

Dynamic load rating of 4450000 mN supports heavy operational demands

Static load rating of 2470000 mN ensures reliable performance even when stationary

Fatigue limit load of 185000 mN safeguards against wear over time

Operating temperature range of 233.15 K to 393.15 K accommodates varied environments

Oil lubrication limit speed of 150000 °/s maximises efficiency in applications

Grease lubrication limit speed of 126000 °/s enhances versatility across systems

Min shoulder diameter of 22 mm ensures compatibility with standard applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy