NTN 6304C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-775
- Mfr. Part No.:
- 6304C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.46 |
*price indicative
- RS Stock No.:
- 699-775
- Mfr. Part No.:
- 6304C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 17.6kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 17.6kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for high performance and versatility in various industrial applications. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing ensures efficient radial contact and reliability, supported by its robust pressed steel cage. It is engineered to operate under a wide temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K. The bearings C3 radial clearance classification indicates it is suitable for dynamic loading situations where thermal expansion may occur. Its design promotes lower friction and extends service life, making it a critical component for machinery and equipment requiring dependable rotation and support.
Dynamic load capacity of 16,800,000 mN for enhanced durability
Static load capacity of 7,900,000 mN ensures reliability under stationary conditions
Designed with a fatigue limit load of 360,000 mN for improved long-term performance
Robust design featuring an open configuration to allow for easy lubrication
Reference thermal speed of 84,000 °/s for optimal operational efficiency
Mechanical limit speed rated at 138,000 °/s for high-speed applications
Radial clearance class C3 to accommodate thermal expansion in demanding environments
Lightweight at just 0.145 kg, facilitating ease of installation
Effective frequency characteristics for applications requiring smooth and quiet operation
Related links
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSH 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6304DDUC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304 NR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

