NSK 6304DDUC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 644-015
- Mfr. Part No.:
- 6304DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£6.29
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.29 |
*price indicative
- RS Stock No.:
- 644-015
- Mfr. Part No.:
- 6304DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 17500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 17500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 20 mm bore diameter, 52 mm outer diameter, and 15 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 17,500 N and a static load rating of 7,900 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6304DDUC3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF 6304-2RSH 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SNR 62304EE 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

