NTN 6304NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£25.94

(exc. VAT)

£31.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.94

*price indicative

RS Stock No.:
700-127
Mfr. Part No.:
6304NRC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

79kN

Dynamic Load Rating

17.6kN

Bore Type

Round

Limiting Speed

17000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for optimal performance in a wide range of applications. This robust bearing provides radial contact with a pressed steel cage that ensures durability and efficiency. Ideal for environments requiring reliable motion, it features a snap ring and groove on the outer diameter, enabling secure installation. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing combines Compact design with high load capacities, making it an essential component for machinery seeking longevity and dependability.

Compact size enhances installation versatility across various applications

Robust construction with a pressed steel cage ensures long-lasting performance

Radial contact design facilitates smooth operation and reduced friction

Snap ring and groove on the outer diameter provide secure fitting

Rated for dynamic load of 17.6 million mN, offering robust performance under pressure

Excellent fatigue limit load of 615,000 mN, ensuring reliability over time

Minimum operating temperature of 233.15 °K caters to diverse environments

Maximum operating temperature of 393.15 °K allows for versatility in function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy