NSK 6013ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

Subtotal (1 unit)*

£36.34

(exc. VAT)

£43.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.34

*price indicative

RS Stock No.:
643-775
Mfr. Part No.:
6013ZZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

25200N

Dynamic Load Rating

33500N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
PL
The NSK Single-row deep groove ball bearing is ideal for applications requiring high reliability and minimal maintenance. It has a 65 mm bore diameter, 100 mm outer diameter, and 18 mm width, making it suitable for a variety of mechanical assemblies. The bearing is shielded with metal shields (ZZ) to prevent the ingress of dust and debris while retaining lubrication for optimal performance. With a basic dynamic load rating of 33,500 N and a static load rating of 25,200 N, it performs reliably under both dynamic and static loads.

Durable construction

Excellent wear resistance due to the high quality materials

Compact design providing optimal space usage with minimal weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy