NSK 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 643-717
- Mfr. Part No.:
- 6209
- Brand:
- NSK
Subtotal (1 unit)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.36 |
*price indicative
- RS Stock No.:
- 643-717
- Mfr. Part No.:
- 6209
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Dynamic Load Rating | 34500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Dynamic Load Rating 34500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 45 mm bore diameter, 85 mm outer diameter, and 19 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double metal shields (ZZ) and normal internal clearance (CN), offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 34,500 N and a static load rating of 20,400 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- SNR 6209 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

