FAG 6209-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 311-958
- Mfr. Part No.:
- 6209-2RSR
- Brand:
- FAG
Subtotal (1 pack of 40 units)*
£783.66
(exc. VAT)
£940.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £783.66 | £19.592 |
*price indicative
- RS Stock No.:
- 311-958
- Mfr. Part No.:
- 6209-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20300N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 33000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4650rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 85mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20300N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 33000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4650rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 85mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is specifically designed for efficient performance and reliability in various applications. The incorporation of dual contact seals guarantees protection against contamination, prolonging the bearing's lifecycle even in demanding environments. Crafted with a steel sheet metal cage, this product ensures optimal alignment and support for the rolling elements.
Offers excellent radial and axial load ratings for diverse engineering applications
Lifetime lubrication ensures minimal maintenance requirements for ease of use
Optimised for stability in dimensions under heat promoting consistent performance
Related links
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

