FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

£169.31

(exc. VAT)

£203.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.31

*price indicative

RS Stock No.:
310-396
Mfr. Part No.:
S6209-2RSR-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

16400N

Internal Clearance

CN

Dynamic Load Rating

27800N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4650rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The FAG Deep Groove Ball Bearing is a single row bearing designed for enhanced durability and reliability. It is made from corrosion resistant materials, making it suitable for harsh environments. The bearing features seals that provide protection from contaminants, while the steel sheet metal cage ensures smooth ball movement and spacing for optimal performance.

Radial load

Axial load in one direction

Axial load in two directions

Lifetime lubrication and freedom from maintenance

Grease lubrication

Sealed on both sides

Protected against rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy