FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 312-566
- Mfr. Part No.:
- S6009-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
£148.62
(exc. VAT)
£178.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.62 |
*price indicative
- RS Stock No.:
- 312-566
- Mfr. Part No.:
- S6009-2RSR-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.1N | |
| Dynamic Load Rating | 17.8N | |
| Series | S6009 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 12.1N | ||
Dynamic Load Rating 17.8N | ||
Series S6009 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 4900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is a single row bearing made from corrosion resistant materials, offering increased durability in challenging conditions. It is equipped with seals that protect the bearing from dirt, moisture, and other contaminants, ensuring long lasting performance. The steel sheet metal cage enhances the bearings structural integrity, providing smooth ball movement and spacing.
Radial load
Axial load in one direction
Axial load in two directions
Lifetime lubrication and freedom from maintenance
Grease lubrication
Sealed on both sides
Protected against rust
Related links
- FAG S6009-2RSR-FD 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6210-2RSR-HLC 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD

