FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 313-126
- Mfr. Part No.:
- 6009-Z
- Brand:
- FAG
Subtotal (1 unit)*
£19.74
(exc. VAT)
£23.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.74 |
*price indicative
- RS Stock No.:
- 313-126
- Mfr. Part No.:
- 6009-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 14400N | |
| Dynamic Load Rating | 21200N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60 | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 14400N | ||
Dynamic Load Rating 21200N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 60 | ||
Limiting Speed 13100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
Schaeffler Series 60 Deep Groove Ball Bearing, 75mm Outside Diameter, 45mm Inside Diameter - 6009-Z
This deep groove ball bearing provides radial support for rotating shafts and reduces friction in assemblies operating at elevated speeds. It features a single-row, deep-grooved race design with a cylindrical bore and shielding to limit contamination ingress. Constructed with bearing-steel races and a steel cage, it is intended for applications requiring consistent running behaviour under combined loads and routine shaft fits.
Features and Benefits:
• 21200 N dynamic load capacity delivers sustained operational endurance
• 14400 N static load rating resists deformation under high stationary loads
• 13100 rpm limiting speed enables high-speed rotation where required
• Shielded end type reduces particle ingress and extends service intervals
• Steel cage promotes dimensional stability during thermal cycling
• 14400 N static load rating resists deformation under high stationary loads
• 13100 rpm limiting speed enables high-speed rotation where required
• Shielded end type reduces particle ingress and extends service intervals
• Steel cage promotes dimensional stability during thermal cycling
Applications
• Suitable for electric motor spindle support
• Ideal for gearbox intermediate shaft bearings
• Used with conveyor roller assemblies in production lines
• Can be used for pump drive shaft mountings
• Used for general-purpose rotating equipment in manufacturing
• Ideal for gearbox intermediate shaft bearings
• Used with conveyor roller assemblies in production lines
• Can be used for pump drive shaft mountings
• Used for general-purpose rotating equipment in manufacturing
What internal clearance does it provide for axial and radial movement?
It is supplied with a normal internal clearance to accommodate standard thermal expansion and shaft misalignments.
What materials are used for the rolling contact surfaces?
The races are formed from bearing-grade steel to maintain hardness and wear resistance across operating speeds.
How does the cage material affect operating conditions?
The steel cage maintains ring spacing and resists deformation at elevated temperatures, supporting stable rotation.
What standard governs dimensional and tolerance criteria for this component?
It conforms to ISO 492:2023 for dimensions and tolerances.
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6209-C-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD

