FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 312-516
- Mfr. Part No.:
- 6009-RSR
- Brand:
- FAG
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 312-516
- Mfr. Part No.:
- 6009-RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 14400N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 21200N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4950rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 14400N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 21200N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 4950rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed with precision, is an essential component for various machinery applications. This unique variant enhances performance through its robust construction, featuring a contact seal on one side. Engineered for reliability at high speeds, it ensures minimal maintenance while delivering exceptional load ratings. With its dimensional stability, the bearing is optimized for various operational conditions, making it a preferred choice in diverse industries.
Constructed with durable steel sheet metal for long lasting use
Designed to operate within a broad temperature range for versatile applications
Offers both dynamic and static load ratings for reliable performance
Optimal for various mounting configurations enhancing installation flexibility
Provides normal internal clearance to ensure smooth operation
Related links
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-FD 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD

