NSK 1211KJC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£40.31

(exc. VAT)

£48.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.31

*price indicative

RS Stock No.:
642-392
Mfr. Part No.:
1211KJC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Cage Material

Pressed Steel

Number of Rows

2

Static Load Rating

10kN

Dynamic Load Rating

29.6kN

Bore Type

Tapered

Limiting Speed

7100rpm

Bearing Type

Self-Aligning

Race Type

Plain

Flange Outside Diameter

100mm

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing provide a reliable solution for applications requiring high load capacity and alignment flexibility. Designed to accommodate misalignments, this bearing ensure smooth operation under varying shaft conditions. With a bore diameter of 55 mm and an outside diameter of 100 mm, it is engineered for durability in both grease and oil-bath lubrication systems. Their precise fabrication guarantees effective performance, making it an indispensable choice for machinery demanding consistent operational reliability.

Optimised bore and outside dimensions enable versatile fitting options

High dynamic load rating of 29600 N ensures durability under heavy loads

Static load rating of 10000 N offers stability and reliability during downtime

Grease lubrication supports up to 6000 RPM for efficient operation

Oil-bath lubrication allows for higher speeds up to 7100 RPM

Robust dimensional tolerances help maintain performance in misalignment scenarios

Low mass of approximately 0.705 kg enhances overall efficiency in machinery

Adapter H211X provides compatibility with a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy