NSK 1211KJ 55 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£40.31

(exc. VAT)

£48.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.31

*price indicative

RS Stock No.:
642-391
Mfr. Part No.:
1211KJ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Pressed Steel

Number of Rows

2

Static Load Rating

10kN

Dynamic Load Rating

29.6kN

Bore Type

Tapered

Limiting Speed

7100rpm

Race Type

Plain

Bearing Type

Self-Aligning

Flange Outside Diameter

100mm

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing is engineered for exceptional performance in various applications requiring reliable operation and enhanced stability. Designed to accommodate misalignment and shaft deflections, this bearing provide a robust solution for rotating machinery. With a bore diameter of 55 mm and an outside diameter of 100 mm, it facilitate efficient operation and maintain accuracy under load. Their distinguished properties include high dynamic and static load ratings, making it suitable for demanding environments. The bearing also feature optimised dimensions that contribute to improved efficiency and longevity, ensuring minimal maintenance and downtime over their operational lifespan.

Self-aligning design minimises stress due to misalignment enhancing durability

High Basic dynamic load rating of 29600 N supports heavy loads with ease

Static load rating of 10000 N ensures reliable performance under stationary conditions

Optimised speed ratings: 6000 min-1 for grease lubrication and 7100 min-1 for oil-bath lubrication

Compact dimensions aid in versatile mounting options across diverse machinery

Lightweight construction at approximately 0.705 kg reduces overall equipment weight

Fillet dimensions designed to facilitate smoother operation and wear reduction

Compatibility with the H211X adapter streamlines installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy