NSK 7902CTYNSULP4 1 Row Angular Contact Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width

Image representative of range

Subtotal (1 unit)*

£60.36

(exc. VAT)

£72.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.36

*price indicative

RS Stock No.:
642-278
Mfr. Part No.:
7902CTYNSULP4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

15mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

28mm

Race Width

7mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

2.64kN

Contact Angle

15°

Dynamic Load Rating

5kN

Bore Type

Cylindrical

Limiting Speed

67000rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Angular contact ball bearing is meticulously engineered to provide exceptional performance in demanding applications. Designed for precise angular contact support, This bearings excel in both dynamic and static load ratings. With a bore diameter of 15 mm and an outside diameter of 28 mm, it ensure optimal load distribution and minimised friction. The functionality is further enhanced by robust chamfer dimensions, allowing for smooth installation and operation. Their Ability to handle high speeds, with grease limiting speeds of 53,000 min-1 and oil-air speeds reaching up to 67,000 min-1, makes them Ideal for high-performance machinery.

Quality construction ensures high precision with optimal load handling

Excellent dynamic and static load ratings promote durability in heavy-duty applications

Grease limiting speed of 53,000 min-1 allows for effective operation under demanding conditions

Oil-air limiting speed of 67,000 min-1 enables high speed performance in various environments

Chamber dimensions enhance clearance and promote operational efficiency

Compact dimensions aid installation in space-restricted environments

Recommended grease quantities optimise performance and prolong service life

Permissible axial load of 1.93 kN provides reliable operation under axial forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy